NXP SemiconductorsPCA9543AD,118Busschalter
I2C Bus Switch 1-Element 1-IN 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 2 x 1:1 | |
| 1 | |
| 1 | |
| 2 | |
| 0.3 | |
| 0.3@2.3V to 5.5V | |
| 55 | |
| 6(Min) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 100 | |
| 40 | |
| 15 | |
| 400 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 14 | |
| Leitungsform | Gull-wing |
NXP Semiconductors brings you their latest PCA9543AD,118 multiplexer, the perfect solution to reducing numerous electrical lines into only a few select lines. Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 2:1 configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

