NXP SemiconductorsPCA9544APW,118Multiplexern
I2C Multiplexer 1-Element 4-IN 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Multiplexer | |
| 1 x 4:1 | |
| 1 | |
| 4 | |
| 4 | |
| 3 | |
| 1 | |
| 1 | |
| Non-Inverting | |
| 0.4 | |
| 0.3@2.3V to 5.5V | |
| 0.3 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 10(Typ) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5 Inputs | |
| 25 | |
| 100 | |
| 15 | |
| 55 | |
| Single | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
The PCA9544APW,118 multiplexer from NXP Semiconductors is designed specifically to decrease the number of input lines within your circuit. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. It is made in a 1 x 4:1 configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

