Mean Well EnterprisesPCD-16-1050ALED-Spannungsversorgung
AC/DC LED Power Supply 16.8W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 16 | |
| 1050 | |
| 16.8 | |
| 90VAC to 135VAC | |
| PWM | |
| 0.9(Min) | |
| 80.5(Typ) | |
| Lead Wire | |
| IP42 | |
| 3Year | |
| -30 | |
| 60 | |
| 190 | |
| Befestigung | Screw |
| Verpackungshöhe | 29.5 mm |
| Verpackungsbreite | 57 mm |
| Verpackungslänge | 98.6 mm |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Lead Wire |
Your electronic devices will need this PCD-16-1050A AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 to 16 V and maximum output power of 16.8 W. This part's single output can handle a current up to 1.05 A. This part has a temperature range of -30 °C to 60 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.