Welwyn ComponentsPCF0402PR-10KBT1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.1% | |
| 25 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.55 | |
| 0.00054 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
This is a PCF0402PR-10KBT1 fixed single surface-mount resistor from Welwyn (TT electronics). This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±10 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1 mm long, 0.55 mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

