Welwyn ComponentsPCF0805-02-49R9DIWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 49.9 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 49.9 | |
| 0.5% | |
| 100 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.65 | |
| 0.0047 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The PCF0805-02-49R9DI fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 49.9 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 0.5%. This device is made with thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

