NichiconPCF1A470MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 6mm) SMD 0.026 Ohm 2.6A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.026 | |
| Ultra Low | |
| 2.6 | |
| 94@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
Feel rest assured that Nichicon's PCF1A470MCL1GS conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 6 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 94@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
