NichiconPCF1A560MCL4GBAluminium-Polymer-Kondensator
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.5mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 56uF | |
| 20% | |
| 10VDC | |
| 0.025 | |
| Ultra Low | |
| 2.5 | |
| 112@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.5 |
This PCF1A560MCL4GB conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 5.5 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 112@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

