NichiconPCF1C151MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.025 Ohm 3.5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 150uF | |
| 20% | |
| 16VDC | |
| 0.025 | |
| Ultra Low | |
| 3.5 | |
| 480@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
Using one of Nichicon's PCF1C151MCL1GS conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 480@2Min μA. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
