50-75% Rabatt
NichiconPCG0J102MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 8mm) SMD 0.018 Ohm 3.8A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Low | |
| 3.8 | |
| 1260@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
The Nichicon PCG0J102MCL1GS conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 8 mm tall with a diameter of 10 mm. Its leakage current is 1260@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

