NichiconPCG0J222MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 2200uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.012 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 2200uF | |
| 20% | |
| 6.3VDC | |
| 0.012 | |
| Low | |
| 5 | |
| 2772@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCG0J222MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 2772@2Min μA. This product is 12.7 mm tall with a diameter of 10 mm."
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

