NichiconPCG0J272MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 2700uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.012 Ohm 5.1A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 2700uF | |
| 20% | |
| 6.3VDC | |
| 0.012 | |
| Low | |
| 5.1 | |
| 3402@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
Add Nichicon's PCG0J272MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 3402@2Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

