SamtecPCIE-036-02-F-D-THSteckverbinder, Kartenrand
Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole PCI Express® Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2.4/Contact | |
| 215VAC/304VAC | |
| -55 | |
| 125 | |
| Tube | |
| 25 | |
| 8.61 | |
| 11 | |
| PCI Express® | |
| Through Hole |
Samtec's pci express card edge PCIE-036-02-F-D-TH smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. This product is 11 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. PCIE-036-02-F-D-TH is housed in black nylon. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

