SamtecPCIE-164-02-F-D-EMS2Steckverbinder, Kartenrand

Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Edge Mount PCI Express® Tube

By utilizing Samtec's pci express card edge PCIE-164-02-F-D-EMS2 smart card connector you are also significantly reducing the cost for electrical connections. This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. This product is 11 mm tall. This device has a maximum current rating of 2.2 A/contact. PCIE-164-02-F-D-EMS2 is housed in black nylon. This card edge connector has an operating temperature of -55 to 125 °C.

40 Stück: morgen versandbereit

    Total61,32 €Price for 6

    • (6)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      China
      • In Stock: 40 Stück
      • Price: 10,2202 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.