| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pre-Marked | |
| White | |
| Vinyl Cloth | |
| 9.5 | |
| 12 | |
| Black | |
| -46 | |
| 77 | |
| 38.1 | |
| 6.35 |
With this PCM-12 cable marker from Panduit you can differentiate multiple cables from each other. This cable marker has a minimum operating temperature of -46 °C and a maximum of 77 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

