| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Pre-Marked | |
| White | |
| Vinyl Cloth | |
| 9.6 | |
| B | |
| Black | |
| -46 | |
| 77 | |
| 38.1 | |
| 6.35 |
Easily differentiate multiple electrical cables from each other with this useful PCM-B cable marker from Panduit. This cable marker has a minimum operating temperature of -46 °C and a maximum of 77 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

