| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 18bit | |
| 96ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Single | |
| 90 | |
| ±5%FSR | |
| 97dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog can easily be handled using this PCM1733U from Texas Instruments. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a voltage output. This DAC has a resolution of 18bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

