| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Single | |
| 105 | |
| ±0.5dB(Typ) | |
| ±6%FSR | |
| 106dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 16 | |
| Leitungsform | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the PCM1753TDBQRQ1 DAC converter, developed especially from Texas Instruments. This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

