| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 24bit | |
| 200ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Current | |
| Internal | |
| 4.75 | |
| Analog and Digital | |
| 250 | |
| ±1dB(Typ) | |
| ±6%FSR | |
| 132dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) mm |
| Verpackungsbreite | 5.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Through the use of Texas Instruments' PCM1794ADB DAC converter, you can convert digital streams of impulses into a variable analog signals. This device is based on Segment architecture. This device's digital interface is serial (3-wire). It has a current output. This DAC has a resolution of 24bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

