| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 96ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| External | |
| Analog and Digital | |
| 3Vp-p | |
| 176 | |
| 183 | |
| ±6%FSR | |
| 105dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) mm |
| Verpackungsbreite | 5.6(Max) mm |
| Verpackungslänge | 7.5(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this PCM1802DBG4 ADC from Texas Instruments is perfect. Its maximum power dissipation is 183 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a single-ended input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

