| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 96ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| External | |
| Analog and Digital | |
| 3Vp-p | |
| 62 | |
| 81 | |
| ±6%FSR | |
| 101dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Without altering essential content, Texas Instruments' PCM1808PWG4 ADC will convert your analog signals into digital data. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. Its maximum power dissipation is 81 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

