| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 12 | |
| 96ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Analog and Digital | |
| ±1.5V | |
| 180 | |
| 208 | |
| ±5%FSR | |
| 104dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 32 | |
| Leitungsform | Gull-wing |
Before converting analog signals into digital data that a computer can read, this PCM1850APJT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 208 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±1.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
