| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 1 | |
| 108ksps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 5Vp-p | |
| 90 | |
| 115 | |
| ±4%FSR(Typ) | |
| No | |
| No | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' PCM4201PWRG4 ADC. Its maximum power dissipation is 115 mW. This device's digital interface is serial (3-wire). It has a differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 Vp-p. This ADC has a temperature range of -10 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

