| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 32bit | |
| 384ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Unipolar | |
| Internal | |
| 3 | |
| Analog and Digital | |
| 155 | |
| ±6%FSR | |
| 112dB(Typ) | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 28 | |
| Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the PCM5142PWR DAC converter, developed by Texas Instruments. This device's digital interface is serial. It has a voltage output. This device is based on Segment architecture. This DAC has a resolution of 32bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

