NichiconPCR1H181MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.7mm) SMD 0.019 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 180uF | |
| 20% | |
| 50VDC | |
| 0.019 | |
| Low | |
| 3.5 | |
| 270@2Min | |
| 4000 | |
| Polar | |
| High Reliability|High Ripple Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 1.3 | |
| 12.7 |
Look no further than the PCR1H181MCL1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its leakage current is 270@2Min μA. This product is 12.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

