taoglasPCS.06.AAntenne

Antenna Dielectric -5.64dB Gain 698MHz/806MHz/960MHz/2200MHz/2690MHz T/R

Havok PCS.06 4G/3G Low Profile SMD Antenna

The Havok PCS.06.A is a compact, low-profile SMD LTE/cellular 4G/3G/2G embedded antenna designed for direct SMD mounting on a device PCB. It delivers high efficiency in a size of 42x10x3mm. Additionally, the PCS.06.M Mirrored version is available for use in MIMO systems.



Key Features and Benefits:

  • •  Low Profile LTE/Cellular 4G/3G/2G SMD Dielectric Antenna
  • •  GSM/CDMA/DCS/PCS/WCDMA/UMTS/HSDPA /GPRS/EDGE
  • •  698-960MHz, 1710-2690MHz
  • •  High-Efficiency Multi-Band SMD Antenna
  • •  Dimensions: 42*10*3mm
  • •  CE Certified


Applications:

  • •  Connected health
  • •  Handheld devices
  • •  Wearables


Related Products:

PA.26A
PA.710.A
PCS.68.A

Import TariffMay apply to this part

Auf Lager: 6.041 Stück

Regional Inventory: 41

    Total2,37 €Price for 1

    41 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      41
      Country Of origin:
      Taiwan
         
      • Price: 2,3686 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 41 Stück
      • Price: 2,3686 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 6.000 Stück
      • Price: 1,5238 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.