NichiconPCV1C101MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 16VDC 20%( 8 X 7mm) SMD 0.036 Ohm 1.5A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.036 | |
| Low | |
| 1.5 | |
| 320@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 7 |
Using Nichicon's PCV1C101MCL1GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. Its leakage current is 320@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

