NichiconPCV1D331MCL2GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 10mm) SMD 0.022 Ohm 3.8A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 330uF | |
| 20% | |
| 20VDC | |
| 0.022 | |
| Low | |
| 3.8 | |
| 1320@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
If you need a device that can support a change in the load of a circuit, the PCV1D331MCL2GS conductive polymer aluminum solid capacitor from Nichicon is the component you need. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 1320@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

