NichiconPCV1E181MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 25VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.3A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 180uF | |
| 20% | |
| 25VDC | |
| 0.028 | |
| Low | |
| 2.3 | |
| 900@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
By adding one of Nichicon's PCV1E181MCL1GS conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 25 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 900@2Min μA. This product is 10 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

