NichiconPCV1K100MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 80VDC 20%( 8 X 10mm) SMD 0.043 Ohm 1.6A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 10uF | |
| 20% | |
| 80VDC | |
| 0.043 | |
| Low | |
| 1.6 | |
| 160@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCV1K100MCL1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 80 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 160@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

