10-25% Rabatt
NichiconPCV1V181MCL2GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.7mm) SMD 0.022 Ohm 4.1A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 180uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| Low | |
| 4.1 | |
| 1260@2Min | |
| 3000 | |
| Polar | |
| High Ripple Current|High Voltage|Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 1.3 | |
| 12.7 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCV1V181MCL2GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 12.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1260@2Min μA."
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

