NichiconPCV2A100MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 100VDC 20%( 8 X 12mm) SMD 0.045 Ohm 1.7A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 10uF | |
| 20% | |
| 100VDC | |
| 0.045 | |
| Low | |
| 1.7 | |
| 200@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 12 |
This PCV2A100MCL1GS conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 100 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 200@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

