NichiconPCV2B150MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 15uF 125VDC 20%( 10 X 12.7mm) SMD 0.048 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 15uF | |
| 20% | |
| 125VDC | |
| 0.048 | |
| Low | |
| 2 | |
| 375@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.7 |
Add Nichicon's PCV2B150MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 125 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 375@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12.7 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

