NichiconPCX1E220MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 22uF 25VDC 20%( 6.3 X 6mm) SMD 0.065 Ohm 0.9A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.065 | |
| Low | |
| 0.9 | |
| 110@2Min | |
| 1500 | |
| Polar | |
| High Reliability|High Ripple Current|High Voltage|Long Life|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 6 |
Using Nichicon's PCX1E220MCL1GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 6 mm tall with a diameter of 6.3 mm. Its leakage current is 110@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

