50-75% Rabatt
NichiconPCX1H100MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 50VDC 20%( 8 X 7mm) SMD 0.075 Ohm 1A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.075 | |
| Low | |
| 1 | |
| 100@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 7 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 7 |
The Nichicon PCX1H100MCL1GS conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 7 mm tall with a diameter of 8 mm. Its leakage current is 100@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

