Pulse Electronics CorporationPD0120.373NLInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 40.7uH/39.9uH 10% 4A 0.0585Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 40.7u(OCL)/39.9u | |
| 10% | |
| 4 | |
| 5 | |
| 0.0585 | |
| 2 | |
| -40 | |
| 125 | |
| 16.2 | |
| Surface Mount | |
| 15.95 | |
| 8.2 |
Use this power PD0120.373NL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has an inductance of 39.9u/40.7u(Rated) H. It has a tolerance of 10%. This product is 16.2 mm long, 8.2 mm tall and 15.95 mm deep. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 58.5m Ohm. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

