Diodes IncorporatedPD3S230H-7Gleichrichter
Diode Schottky 30V 2A 2-Pin PowerDI 323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 2 | |
| 30 | |
| 0.6 | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.9 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 323 |
| 2 |
Converting from AC to DC is simple when using a Schottky diode PD3S230H-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
