Diodes IncorporatedPD3Z284C3V0-7Zener
Diode Zener Single 3V 7% 500mW 2-Pin PowerDI 323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 7% | |
| 500 | |
| 5 | |
| 10 | |
| 95 | |
| 500 | |
| -65 | |
| 150 | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.005 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.65 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 1.9 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 323 |
| 2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this PD3Z284C3V0-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
