25-50% Rabatt
Microchip TechnologyPD70201ILQ-TRPower-Over-Ethernet-Controllers
IEEE 802.3at PD front-end and PWM controller IC w/internal 0.6 Ohm FET
The PD70201 is an integrated Powered Device (PD) Interface and PWM controllers for a DC-DC converter used in IEEE 802.3at Type 2 applications. The PD70201 can be used for IEEE 802.3af, IEEE 802.3at applications. A single PD70201 can be used in 4-pair applications which consumes up to 47.7W. The device has several features designed to improve efficiency and reliability:
- Detection and classification
- Capacitor
- Gate drivers
- Peak current mode control
- Maximum duty cycle
- Soft-start circuit
- Low voltage protection warning and monitoring
Product Features:
- IEEE 802.3at Type 2 compliant
- Support for 4-pair applications of up to 48W with a single IC
- Two-events classification flag
- Less Than 10 µA (typical) offset current during detection
- Signature resistor is disconnected upon detection
- Programmable classification setting with a single resistor
- Integrated 0.6 Ohm isolating MOSFET switch with inrush current limit
- Power off DC-DC input capacitor discharge
- 100 kHz to 500 kHz adjustable DC-DC switching frequency
- DC-DC frequency can be synchronized to external clock
- Supports low power mode operation for higher efficiency
- Up to 50% duty cycle
- Soft-start circuit to control the output voltage rise time
- Two out-of-phase driver stages for efficient synchronous rectification or active clamp
- PoE port input UVLO with programmable threshold and hysteresis
- Internal differential amplifier simplifying non-isolated step down converter
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af/IEEE802.3at | |
| 0 | |
| 57 | |
| 9.15 | |
| 7.3 | |
| 32 | |
| 50 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 32 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

