BournsPDB12-H4251-103BFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Carbon Film POT 10K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 29.6mm) Pin Bracket Mount/Through Hole

Infrequently adjust the resistor value for your circuit with this PDB12-H4251-103BF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This part has a power rating of 0.08 W. The PDB12-H4251-103BF part has a pin termination style. This part has an operating temperature of -10 to 50 °C. This product is 29.6 mm tall. This device utilizes carbon film technology. It has a tolerance of 20%.

Import TariffMay apply to this part

520 Stück: morgen versandbereit

    Total93,76 €Price for 247

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2352+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 520 Stück
      • Price: 0,3796 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.