BournsPDB241-E420K-254A2Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250K | |
| 20% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -10 | |
| 70 | |
| Log | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 31.8 | |
| 24 | |
| 28 | |
| Panel Mount |
Calibrate the resistance of a circuit with this PDB241-E420K-254A2 potentiometer from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 250K Ohm. This part has an operating temperature of -10 to 70 °C. It has a tolerance of 20%. The PDB241-E420K-254A2 part has a solder lug termination style. This product is 31.8 mm long, 28 mm tall and 24 mm deep. This device is made with carbon film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

