BournsPDB241-E420K-254B0Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 250K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250K | |
| 20% | |
| 500 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -10 | |
| 70 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 31.8 | |
| 24 | |
| 28 | |
| Panel Mount |
Optimize functionality in your circuit by placing this PDB241-E420K-254B0 potentiometer from Bourns at critical points. This product has a resistance value of 250K Ohm. This dependable part has a power rating of 0.5 (1/2) W. This product is 31.8 mm long, 28 mm tall and 24 mm deep. It has a tolerance of 20%. The PDB241-E420K-254B0 part has a solder lug termination style. This part has an operating temperature of -10 to 70 °C. This device utilizes carbon film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

