BournsPDB241-GTR01-504A2Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 500K | |
| 20% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -10 | |
| 70 | |
| Log | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 30.5 | |
| 24 | |
| 28 | |
| Panel Mount |
This PDB241-GTR01-504A2 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.25 (1/4) W. The PDB241-GTR01-504A2 part has a solder lug termination style. This part has an operating temperature of -10 to 70 °C. This product is 30.5 mm long, 28 mm tall and 24 mm deep. This device is made with carbon film technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

