Diodes IncorporatedPDU420-13Gleichrichter
Diode Switching 200V 4A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single Dual Anode | |
| 200 | |
| 4 | |
| 125 | |
| 1.25@12A | |
| 5 | |
| 85°C/W(Typ) | |
| 25 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 141 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.08 |
| Verpackungsbreite | 5.37 |
| Verpackungslänge | 3.97 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | PowerDI 5 |
| 3 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a switching diode PDU420-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 4 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

