10-25% Rabatt
Pulse Electronics CorporationPE-0402CD5N6JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0056u | |
| 5% | |
| 250M | |
| 0.76 | |
| 0.083 | |
| 23 | |
| 250M | |
| 5800M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.19 | |
| Surface Mount | |
| 0.66 | |
| 0.61 |
Save valuable space on a PCB with this rf chip PE-0402CD5N6JTT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 5.6n H. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.8G Hz. This product is 1.19 mm long, 0.61 mm tall and 0.66 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 760m A with a maximum resistance of 83m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

