10-25% Rabatt
Pulse Electronics CorporationPE-0402CD7N5JTGInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.0075uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.104Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0075u | |
| 5% | |
| 250M | |
| 0.68 | |
| 0.104 | |
| 25 | |
| 250M | |
| 5800M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.19 | |
| Surface Mount | |
| 0.66 | |
| 0.61 |
Save valuable space on a PCB with this rf chip PE-0402CD7N5JTG surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 7.5n H. This product is 1.19 mm long, 0.61 mm tall and 0.66 mm deep. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 104m Ohm. It has a tolerance of 5%. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.8G Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

