Pulse Electronics CorporationPE-0603CD270GTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.027uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.027u | |
| 2% | |
| 250M | |
| 0.6 | |
| 0.22 | |
| 35 | |
| 250M | |
| 2800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
This rf chip PE-0603CD270GTT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 27n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.8G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm. It has a tolerance of 2%. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

