Pulse Electronics CorporationPE-0603CD680JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.068uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.34Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.068u | |
| 5% | |
| 200M | |
| 0.6 | |
| 0.34 | |
| 35 | |
| 200M | |
| 1700M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip PE-0603CD680JTT surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.7G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 340m Ohm. It has a tolerance of 5%. This device utilizes wirewound technology. It has an inductance of 68n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

