Pulse Electronics CorporationPE-0805CD122JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 1.2uH 5% 25MHz 20Q-Factor Ceramic 0.12A 4.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 1.2u | |
| 5% | |
| 25M | |
| 0.12 | |
| 4.1 | |
| 20 | |
| 50M | |
| 200M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
An ideal space-saving electronic component is this rf chip PE-0805CD122JTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 4.1 Ohm. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. It has an inductance of 1.2u H. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 200M Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

