Pulse Electronics CorporationPE-0805CD150JTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.0149uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0149u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.17 | |
| 50 | |
| 500M | |
| 3400M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
Make any circuit look clean and compact using this rf chip PE-0805CD150JTT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.4G Hz. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. It has an inductance of 14.9n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 170m Ohm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

