Pulse Electronics CorporationPE-0805CD181GTTInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.1796uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.1796u | |
| 2% | |
| 100M | |
| 0.4 | |
| 0.64 | |
| 50 | |
| 250M | |
| 870M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
An ideal space-saving electronic component is this rf chip PE-0805CD181GTT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 179.6n H. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 640m Ohm. It has a tolerance of 2%. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 870M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

